Low

FM204-01 - 

Self Contained Soldering/Desoldering Station

FM204-01 - Self Contained Soldering/Desoldering Station

The actual product may differ from image shown

Manufacturer:
HAKKO HAKKO
Manufacturer Part No:
FM204-01
Newark Part No.:
79Y3761

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Built in vacuum pump allows for soldering or desoldering functions. Uses quick change N3 series nozzles (not included). This unit includes the FM-2024-02 handpiece which converts from gun to pencil style.
  • Sleep mode functionality
  • Temperature range: 400°~840°F
  • Temperature accuracy: ±27°F
  • Temperature stability: ±9°F
  • Variety of nozzles available
  • Includes: Filter pipe assembly
  • Control card
  • Iron stand
  • Cleaning drill
  • Nozzle remover
  • Ceramic paper filter

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.