Low

498 - 

Hakko 498 Wrist Strap Tester, Dimensions: (W x H x D) 3.1 x 1.5 x 4.6 , Battery Voltage: 9 V, Features: Checks wrist straps, gro

498 - Hakko 498 Wrist Strap Tester, Dimensions: (W x H x D) 3.1 x 1.5 x 4.6 , Battery Voltage: 9 V, Features: Checks wrist straps, gro

The actual product may differ from image shown

Manufacturer:
HAKKO HAKKO
Manufacturer Part No:
498
Newark Part No.:
36C7458

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Simply connect the grounding wire and press the pad. If the grounding system is safe, the green "GOOD" lamp will light and audio signal will be heard. Checks wrist straps, grounding wires and the contact resistance between the wrist strap and skin. Operates on a 9V battery (#291-060).
  • Dimensions: 3.1" (W) x 1.5" (H) x 4.6" (D)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.