Low

890SP-01000-A-100 - 

Fan / Force Cooled Heat Sink, Ultra-Fin™, 0.12 °C/W, 32 mm, 101.6 mm, 100 mm

The actual product may differ from image shown

Manufacturer Part No:
890SP-01000-A-100
Newark Part No.:
15J9644
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.12°C/W
:
32mm
:
101.6mm
:
100mm
:
-
:
-
:
Surface Mount
:
Aluminium
:
1.26"
:
4"
:
3.937"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 890SP-01000-A-100 from H S Marston is a surface mount high density cooling Ultra-Fin. This Ultra-Fin is developed in extrusion technology allows a much higher fin height to fin spacing ratio. Ultra-Fin provides much greater performance in a force cooled environment that has hitherto been possible with standard extrusions.
  • Improved system performance
  • Cost effective
  • Fin length of 100mm
  • Fin height of 32mm
  • Thermal resistance of 0.12°C/W
  • Aluminium heat sink

Applications

Industrial

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

82 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$23.74 $ 23.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $23.74
10 + $22.60
25 + $20.93
50 + $19.02
100 + $16.51
250 + $15.40
500 + $14.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.