Low

H S MARSTON  150CN-02000-A-200  HEATSINK, 0.65°C/W, ALUMINIUM ALLOY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: H S MARSTON
  • Newark Part No.: 08WX9528
  • Manufacturer Part No 150CN-02000-A-200

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 0.984"
  • External Height - Metric: 25mm
  • External Length - Imperial: 7.874"
  • External Length - Metric: 200mm
  • External Width - Imperial: 7.874"
  • External Width - Metric: 200mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: -
  • SVHC: To Be Advised
  • Thermal Resistance: 0.65°C/W

Availability

Availability:  38


  • 38 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/6/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $37.62

Buy

Price

Quantity List Price
1 - 24 $37.62
25 - 49 $35.83
50 - 99 $34.18
100 - 249 $33.14
250+ $32.09

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought