New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

H S MARSTON - 150CN-01250-A-200 - HEAT SINK EXTRUSION

H S MARSTON150CN-01250-A-200
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
H S MARSTON
Newark Part Number:
08WX9527
Manufacturer Part No:
150CN-01250-A-200

Technical Data Sheet (51.29KB) EN
Technical Data Sheet (51.29KB) EN

Product Information
  • HEAT SINK EXTRUSION
  • Thermal Resistance: 1°C/W
  • External Height - Imperial: 0.98"
  • External Height - Metric: 25mm
  • External Width - Imperial: 7.87"
  • External Width - Metric: 200mm
  • External Length - Imperial: 4.92"
  • Width: 200mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Contact Me When In Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $24.51  

  1. Qty

Price

Qty Price
1  - 24 $24.51
25  - 49 $23.35
50  - 99 $22.11
100  - 249 $21.04
250+  $20.07
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
120-2

WAKEFIELD SOLUTIONS

THERMAL GREASE, JAR, 2OZ

Dispensing Method:Jar; Weight:2oz; Chemical Color:White; Color:White ; RoHS Compliant: Yes;

1207
Price
For: 1 Each
1+
$9.50
10+
$8.65
100+
$7.76
500+
$7.01
more...

1207 available to ship today
250G

AAVID THERMALLOY

THERMAL GREASE, TUBE, 57G

Series:Thermalcote; Dispensing Method:Tube; Weight:57g; Chemical Color:White; For Use With:Heat Sinks ;

526
Price
For: 1 Each
1+
$11.57
15+
$11.38
25+
$11.26
50+
$10.71
more...

526 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(H S MARSTON) OR (Natural Convection) OR (150CN-01250-A-200)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

WAKEFIELD SOLUTIONS
120-2
1 Each
$9.50
 
 

AAVID THERMALLOY
250G
1 Each
$11.57