Low

H S MARSTON  02HN-01500-A-200  Heat Sink, Extruded Range - 1, Black Anodized,Undrilled, 3 C/W, 15.6 mm, 63.5 mm, 150 mm

H S MARSTON 02HN-01500-A-200
Technical Data Sheet (82.22KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Packages Cooled:
-
Thermal Resistance:
3°C/W
External Height - Metric:
15.6mm
External Width - Metric:
63.5mm
External Length - Metric:
150mm
External Diameter - Metric:
-
Heat Sink Material:
Aluminium
External Height - Imperial:
0.61"
External Width - Imperial:
2.5"
External Length - Imperial:
5.91"
External Diameter - Imperial:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.