Low

SPB106-AP-1 - 

Surface Mount WiFi Board, WLAN Module, SPB106, WiFi 802.11b+g

SPB106-AP-1 - Surface Mount WiFi Board, WLAN Module, SPB106, WiFi 802.11b+g

The actual product may differ from image shown

Manufacturer Part No:
SPB106-AP-1
Newark Part No.:
12T2231
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SPB106-AP-1 is a SPB106 WiFi 802.11b+g SMD WiFi board. The SPB106 is a SMD module with the HDG104 WLAN system in package, SIP module and all peripheral components required. It is a complete solution designed to be surface mount on any host system needing a complete WiFi solution. SPB106 enables a cost efficient ultra low power, high performance and feature rich client solution. It provides up to 54Mbit/s data rate when operating in the OFDM mode and up to 11Mbit/s data rate when operating in the DSSS/CCK mode. The host interface supports SPI communication when used in the 10pin RF header connection (WLESS) and SDIO when used in a custom board with the AVR32UC3A3.
  • QPSK, 16QAM, 64QAM DBPSK, DQPSK, CCK, OFDM with BPSK modulation
  • WEP and AES hardware encryption accelerator up to 128bits
  • Chip Antenna and connector for external antenna (optional) mounted on the board
  • Low power consumption due to efficient class AB PA design
  • On chip RF filter for the ISM band 2.4GHz
  • Advanced power management for optimum power consumption at varying load
  • Bluetooth coexistence support
  • Power supply 3.3V from EVK board
  • Small footprint 25.8mm X 20.6mm

Applications

Multimedia, Industrial, Wireless, Communications & Networking, Building Automation, Sensing & Instrumentation, Imaging, Video & Vision, RF Communications

Warnings

HDG104 withstands ESD voltages up to 2000 V tested with HBM (human body model) according to JESD22-A114 and up to 300 V tested with MM (machine model) according to JESD22-A115.

Product Information

:
Wireless Connectivity
:
H&D Wireless
:
SPB106
:
WiFi
:
Board Only
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.0907 $ 5.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $52.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.