Low

GW INSTEK  GSP-930TG  SPECTRUM ANALYZER, BENCH, 3GHZ

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: GW INSTEK
  • Newark Part No.: 99W5336
  • Manufacturer Part No GSP-930TG

Product Information


  • External Depth: 210mm
  • External Height: 100mm
  • External Width: 350mm
  • Plug Type: -
  • SVHC: No SVHC (17-Dec-2014)
  • Sensitivity dBm: 20dBm
  • Spectrum Analyzer Type: Bench
  • Test Frequency Range: 9kHz to 3GHz
  • Weight: 4.5kg

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $7,999.00

Buy

Price

Quantity List Price
1+ $7,999.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought