Low

GPT-9903 - 

Electrical Safety Tester, GPT-9900 Series, AC/DC Withstanding Voltage, Insulation Resistance

GPT-9903 - Electrical Safety Tester, GPT-9900 Series, AC/DC Withstanding Voltage, Insulation Resistance

The actual product may differ from image shown

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GPT-9903
Newark Part No.:
46W2444
Product Range
GPT-9900 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
GPT-9900 Series
:
AC/DC Withstanding Voltage, Insulation Resistance
:
0.1kV to 5kV
:
0.1kV to 6kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GPT-9900 series Electrical Safety Tester with 500VA maximum output capacity to the market. It comes with the family of four, including GPT-9904, GPT-9903A, GPT-9902A and GPT-9901A. The GPT-9000 series supports the major test items among all the needed for the compliance of the safety standards such as IEC, EN, UL, CSA, GB, JIS and other safety regulations. It is built upon a platform of 500VAC maximum power output. The GPT-9904 is a 4-in-1 model capable of performing AC withstanding, DC withstanding, insulation resistance and ground bond tests, whereas the GPT-9903A is a 3-in-1 model capable of performing AC withstanding, DC withstanding and insulation resistance tests. The GPT-9902A is capable of performing both AC and DC withstanding tests whereas The GPT-9901A is able to only perform AC withstanding tests. The high-efficiency PWM amplifier is the core of GPT-9900 platform design to impede the influence from the voltage fluctuation of input AC source.
  • Sweep function for DUT characteristic analysis
  • Insulation resistance measurement up to 50GΩ (GPT-9903/9904)
  • Manual/auto mode
  • Function key for quick selection
  • High intensity flash for caution and status indication
  • Safety interlock function
  • Zero crossing turn-on operation
  • Controllable ramp-up time
  • True-RMS current measurement
  • High resolution 1μA for measuring current, 2V for setting voltage
  • PWM amplifier to enhance the power efficiency and reliable testing
  • Remote terminal on the front panel for start and stop control
  • Rear panel output available
  • Interface - RS-232C, USB device, signal I/O and GPIB (optional)

Applications

Test & Measurement, Industrial

Contents

Electrical safety tester, Power cord, Interlock key, Remote terminal male plug, GHT-114 Test lead for GPT-9903/9902A/9901A, Test lead (GHT-114 and GTL-115 for GPT-9904), Quick start guide and CD (completed user manual).

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/14/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$3,300.00 $ 3300.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3,300.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.