Low

GPT-9804 - 

Electrical Safety Tester, GPT-9800 Series

GPT-9804 - Electrical Safety Tester, GPT-9800 Series

The actual product may differ from image shown

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GPT-9804
Newark Part No.:
79T9567
Product Range
GPT-9800 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
GPT-9800 Series
:
AC/DC Withstanding Voltage, Insulation Resistance, Ground Bond
:
0.1kV to 5kV
:
0.1kV to 6kV
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GPT-9804 is a 200VA AC/DC Withstanding Voltage/Insulation Resistance/Ground Bond Tester with manual or auto mode. High resolution of 1μA for measuring current, 2V for setting voltage. PWM amplifier to enhance the power efficiency and reliable testing. Maximum 100 memory block for test condition (step) setting and each step can be named individually. Remote terminal on the front panel for start and stop control. The series of safety tester is built upon a high-efficiency PWM amplifier platform with AC 200VA maximum output capacity to impede the influence from the voltage fluctuation of the input AC source. This ensures a stable voltage supply for all the tests of the GPT-9800 series. The GPT-9800 series, equipped with a simple and clear panel layout, a high resolution dot matrix LCD display and color LED indicators, allows operators to interpret measurement results easily and quickly.
  • High efficiency and high stability output
  • High accuracy and high resolution testing performance
  • Safety guarding throughout the testing period
  • Multiple protection mechanisms
  • User-friendly interface
  • 240 x 64 Ice blue dot matrix LCD
  • True RMS current measurement
  • Controllable ramp-up time
  • Zero crossing turn-on operation
  • High intensity flash for caution and status indication
  • Safety INTERLOCK function

Applications

Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2 Further stock expected to ship on May 31, 2018

3 Further stock expected to ship on Jun 10, 2018

More stock available week commencing 6/25/18

Contact me when back in stock

$2,875.40 $ 2875.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2,875.40
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.