Low

GW INSTEK  GOS-635G  Oscilloscope, 2 Channel, 35 MHz, 10 ns, CRT

GW INSTEK GOS-635G
Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GOS-635G
Newark Part No.:
79T9557
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Bandwidth:
35MHz
Calculated Rise Time:
10ns
Scope Display Type:
CRT
Kit Contents:
One 60MHz GTP-060A-4 Passive Probe Per Channel (1:1, 10:1 Switchable), Power Cord, Documentation CD
Warranty:
-
Product Range:
-
Plug Type:
US
Supply Voltage Max:
240
Input Impedance:
5
Scope Type:
Bench
Scope Channels:
2 Channel
SVHC:
To Be Advised
Supply Voltage Min:
90

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.