GDS-2204A - 

Oscilloscope, GDS-2000A Series, 4 Channel, 200 MHz, 2 GSPS, 2 Mpts, 1.75 ns

GDS-2204A - Oscilloscope, GDS-2000A Series, 4 Channel, 200 MHz, 2 GSPS, 2 Mpts, 1.75 ns

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
GDS-2000A Series
Technical Datasheet:
See all Technical Docs

Product Information

GDS-2000A Series
4 Channel
2 Mpts
One 250MHz GTP-250A-2 Passive Probe Per Channel (1:1, 10:1 Switchable), Power Cord, Documentation CD
3 Years
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

GDS-2000A Series Digital Storage Oscilloscope offers 2 and 4-channel configurations and wide bandwidth selections, including 300MHz, 200MHz, 100MHz and 70MHz. Each model provides 2GSa/s maximum real-time sampling rate and 100GSa/s high-speed equivalent-time sampling rate. Equipped with an 8-inch 800 x 600 high-resolution TFT LCD display, 1mV/div to 10V/div vertical range and 1ns/div to 100s/div time base, the GDS-2000A Series is able to faithfully demonstrate waveforms of complicated and obscure signals.
  • 200MHz Bandwidth, 4 Input Channel
  • 2GSa/s Real-time Sampling Rate and 100GSa/s Equivalent Time Sampling Rate
  • 2MegaPoints Record Length
  • 1mV /div to 10V/div of Vertical Range
  • 1ns/div to 100s/div of Time Base Range
  • 80,000 wfm/s of Waveform Update Rate
  • 8 inch 800*600 High Resolution TFT LCD Display
  • Built-in Segmented Memory and Waveform Search Functions to Optimize the Efficiency of Record Length
  • Zoom Window and Play/Pause can Rapidly Navigate the Waveforms
  • 36 Automatic Measurement Functions Offers Various Measurement Selections
  • Optional 8 or 16 digital channel with Logic analyzer (MSO)
  • Optional Function Generator
  • Flexible Remote Control Connectivity (Standard:USB ;Option:LAN/GPIB)


Sensing & Instrumentation, Signal Processing, Test & Measurement


Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/25/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1,962.00 $ 1962.00
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,962.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.