Low

GDS-2202A - 

Oscilloscope, GDS-2000A Series, 2 Channel, 200 MHz, 2 GSPS, 2 Mpts, 1.75 ns

GDS-2202A - Oscilloscope, GDS-2000A Series, 2 Channel, 200 MHz, 2 GSPS, 2 Mpts, 1.75 ns

The actual product may differ from image shown

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GDS-2202A
Newark Part No.:
47W9236
Product Range
GDS-2000A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
GDS-2000A Series
:
2 Channel
:
200MHz
:
2GSPS
:
2 Mpts
:
1.75ns
:
SVGA LCD Color
:
One 250MHz GTP-250A-2 Passive Probe Per Channel (1:1, 10:1 Switchable), Power Cord, Documentation CD
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

GDS-2000A Series Digital Storage Oscilloscope offers 2 and 4-channel configurations and wide bandwidth selections, including 300MHz, 200MHz, 100MHz and 70MHz. Each model provides 2GSa/s maximum real-time sampling rate and 100GSa/s high-speed equivalent-time sampling rate. Equipped with an 8-inch 800 x 600 high-resolution TFT LCD display, 1mV/div to 10V/div vertical range and 1ns/div to 100s/div time base, the GDS-2000A Series is able to faithfully demonstrate waveforms of complicated and obscure signals.
  • 200MHz Bandwidth, 2 Input Channel
  • 2GSa/s Real-time Sampling Rate and 100GSa/s Equivalent Time Sampling Rate
  • 2MegaPoints Record Length
  • 1mV /div to 10V/div of Vertical Range
  • 1ns/div to 100s/div of Time Base Range
  • 80,000 wfm/s of Waveform Update Rate
  • 8 inch 800*600 High Resolution TFT LCD Display
  • Built-in Segmented Memory and Waveform Search Functions to Optimize the Efficiency of Record Length
  • Zoom Window and Play/Pause can Rapidly Navigate the Waveforms
  • 36 Automatic Measurement Functions Offers Various Measurement Selections
  • Optional 8 or 16 digital channel with Logic analyzer (MSO)
  • Optional Function Generator
  • Flexible Remote Control Connectivity (Standard:USB ;Option:LAN/GPIB)

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1,626.00 $ 1626.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,626.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.