Low

GDS-2102E - 

Oscilloscope, GDS-2000E Series, 2 Channel, 100 MHz, 1 GSPS, 10 Mpts, 3.5 ns

GDS-2102E - Oscilloscope, GDS-2000E Series, 2 Channel, 100 MHz, 1 GSPS, 10 Mpts, 3.5 ns
GDS-2102E - Oscilloscope, GDS-2000E Series, 2 Channel, 100 MHz, 1 GSPS, 10 Mpts, 3.5 ns
GDS-2102E - Oscilloscope, GDS-2000E Series, 2 Channel, 100 MHz, 1 GSPS, 10 Mpts, 3.5 ns

The actual product may differ from image shown

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GDS-2102E
Newark Part No.:
39Y8842
Product Range
GDS-2000E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
GDS-2000E Series
:
2 Channel
:
100MHz
:
1GSPS
:
10 Mpts
:
3.5ns
:
TFT LCD Color
:
One 150MHz GTP-150A-4 Probe, Power Cord, Quick Start Guide, User Manual CD,
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GDS-2102E is a 2-channel 100MHz Digital Storage Oscilloscope with 8-inch 800 x 480 TFT LCD display and the minimum 1mV/div vertical range allow the GDS-2000E series to measure complex feeble signals and clearly display measurement results. With respect to the memory depth, the GDS-2000E series digital oscilloscope provides 10M long memory for users to completely retrieve and analyze waveforms. Users, based upon the application requirements, can select 1K, 10K, 100K, 1M or 10M memory depth. Short memory depth collocating with the high sampling rate allows users to observe fast-changing waveforms and, on the other hand, long memory depth aims for continuously changing waveforms. The GDS-2000E series is equipped with waveform search and segmented memory functions to expand the flexible applications of 10M long memory.
  • 1GSa/s Real-time sampling rate for each channel
  • Standard 10M maximum memory depth
  • 8" WVGA TFT LCD display
  • FFT with maximum 1M points to provide higher frequency domain resolution measurement
  • High and low pass digital filter functions
  • 29,000 Sections of segmented memory and waveform search functions
  • I²C/SPI/UART/CAN/LIN Serial bus trigger and decoding function
  • Data log function tracks signal changes up to 100 hours
  • Provides remote internet storage function
  • Waveform update rate of 120,000wfm/s and VPO waveform display technology
  • Low background noise - Beneficial to small signal measurement
  • Small signal auto-set retrieving capability
  • Dual display screen zoom-in and play/pause functions
  • 36 Items of auto measurement selection and the statistics function
  • 1M FFT frequency domain display function
  • Digital voltage meter

Applications

Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$874.00 $ 874.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $920.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.