Low

GDS-2072E - 

Oscilloscope, GDS-2000E Series, 2 Channel, 70 MHz, 1 GSPS, 10 Mpts, 5 ns

The actual product may differ from image shown

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GDS-2072E
Newark Part No.:
39Y8839
Product Range
GDS-2000E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
GDS-2000E Series
:
2 Channel
:
70MHz
:
1GSPS
:
10 Mpts
:
5ns
:
TFT LCD Color
:
One 700MHz GTP-070A-4 Probe, Power Cord, Quick Start Guide, User Manual CD,
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GDS-2072E is a 70MHz Digital Storage Oscilloscope features two-channel model provides 1GSa/s real-time sampling rate for each channel. The 8-inch 800 x 480 TFT LCD display and the minimum 1mV/div vertical range allow the GDS-2000E-series to measure complex feeble signals and clearly display measurement results.
  • Standard 10M maximum memory depth and VPO waveform display technology
  • Waveform update rate of 120000wfm/s
  • High and low pass digital filter functions
  • Data log function tracks signal changes up to 100 hours
  • Dual display screen zoom-in and play/pause functions
  • Segmented memory function
  • 1M FFT frequency domain display function

Applications

Test & Measurement

Contents

Oscilloscope, One 700MHz probe, Power cord, Quick start guide, User manual CD.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$670.00 $ 670.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $670.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.