Low

GDM-8261A - 

Bench Digital Multimeter, GDM-8000 Series, 1200000 Count, True RMS, Auto, Manual Range, 1 kV, 10 A

GDM-8261A - Bench Digital Multimeter, GDM-8000 Series, 1200000 Count, True RMS, Auto, Manual Range, 1 kV, 10 A
GDM-8261A - Bench Digital Multimeter, GDM-8000 Series, 1200000 Count, True RMS, Auto, Manual Range, 1 kV, 10 A

The actual product may differ from image shown

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
GDM-8261A
Newark Part No.:
05X9262
Product Range
GDM-8000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
:
10A
:
10A
:
750V
:
1kV
:
100Mohm
:
RS232, USB
:
6.5
:
-
:
GDM-8000 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GDM-8261A is a 10A 6-1/2 digit dual measurement Digital Multimeter with RS-232C, digital I/O and USB connectivity, DMM-Viewer and LabVIEW driver PC software. This multimeter features 0.0035% DCV basic accuracy, performs two selected measurements simultaneously, provides AC+DC voltage or current measurement functions, 11 measurement functions and 10 math functions at high accuracy (35PPM DC voltage accuracy) to accommodate the most frequently performed parameter measurements. High resolution up to 100pA with DCI and 1nA with ACI measurements. High transmission speed up to 2400 readings/second through the USB. Adopts a scanner card, which carries 16 V-channels and 2 I-channels to facilitate the measurements of multiple-test points on either a device or multiple devices all at a press of a button. Ideal for bench assignments.
  • VFD, two-colors display
  • Maximum 1200000 counts

Applications

Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$950.00 $ 950.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $950.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.