Low

18-I-240A - 

Linear Solenoid, 240 VAC, 45 ohm, 228 VA, 119.546 N, Pull, Intermittent

18-I-240A - Linear Solenoid, 240 VAC, 45 ohm, 228 VA, 119.546 N, Pull, Intermittent

The actual product may differ from image shown

Manufacturer Part No:
18-I-240A
Newark Part No.:
78H4301
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
240VAC
:
45ohm
:
228VA
:
119.546N
:
Pull
:
Intermittent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 18-I-240A is a laminated AC Frame Solenoid with pull operation. The A421-062510-09 offers ON time/ON + OFF Time x 100 intermittent duty cycle and holes in integral mounting bracket. The AC unit differs significantly in performance, however. In AC solenoid, a relatively high inrush current occurs which decreases as the plunger moves toward the seated position. In general, this high inrush current provides higher forces at longer strokes than the DC versions. The plunger must seat properly for the current to be at its minimum. For this reason, an AC solenoid may never incorporate anti-bottoming features to reduce impact or increase life. If the plunger is not allowed to seat completely, overheating will result.

Applications

Industrial, Automation & Process Control

Footnotes

Exceeding the duty cycle rating or not allowing the plunger to fully seat may result in overheating and solenoid failure.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$104.80 $ 104.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $104.80
5 + $100.10
10 + $93.38
25 + $90.03
50 + $85.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.