Low

11P-C-24D - 

Linear Solenoid, 24 VDC, 93.1 ohm, 6.5 W, 22.797 N, Push, Continuous

11P-C-24D - Linear Solenoid, 24 VDC, 93.1 ohm, 6.5 W, 22.797 N, Push, Continuous

The actual product may differ from image shown

Manufacturer Part No:
11P-C-24D
Newark Part No.:
24F3456
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24VDC
:
93.1ohm
:
6.5W
:
22.797N
:
Push
:
Continuous
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 11P-C-24D is a 24VDC/6.5W DC box frame Solenoid with Uni-Guard II molded bobbin and coil cover, push operation, continuous duty cycle, 0.187-inch quick connection termination and 93.1Ω coil resistance.
  • Threaded holes in the frame
  • Class-A (110°C) insulation material

Applications

Industrial

Footnotes

Exceeding the duty cycle rating may result in overheating and solenoid failure.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$26.61 $ 26.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $31.30
5 + $29.76
10 + $29.07
25 + $26.00
50 + $24.80
100 + $24.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.