Low

57055 - 

5 Piece Plier Set with Ergonomic Handles

57055 - 5 Piece Plier Set with Ergonomic Handles

The actual product may differ from image shown

Manufacturer Part No:
57055
Newark Part No.:
52Y4477

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A combination of the most commonly used pliers in one handy set. I complete addition to any tool box or work bench.
  • Drop forged, heat treated steel
  • Double injected molded grip handles for outstanding grip Includes:
  • 10” tongue-and-groove pliers
  • 6” slip joint pliers
  • 8” linesman pliers
  • 6” long nose pliers
  • 6” diagonal cutting pliers

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/6/17

Contact me when back in stock

$22.99 $ 22.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $22.99