Low

39063 - 

3 OUTLET POWER STRIP

39063 - 3 OUTLET POWER STRIP

The actual product may differ from image shown

Manufacturer Part No:
39063
Newark Part No.:
45Y0222

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This extension cord features three taps for connecting up to three AC powered devices conveniently and safely. Rated for indoor use, the 3-tap power extension is ideal for appliances, tools, computer, audio, video, and stage lighting equipment. Features a rugged SJT jacket suitable for indoor use.
  • 3-outlet power strip provides added grounded outlets to any area within the home, garage, or workshop
  • 2ft heavy duty, 16AWG
  • 15 amp, 125 volt, 1625 watts
  • UL and CUL listed

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

107 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.99 $ 3.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.99