Low

39019 - 

9ft Heavy-duty Multi-outlet Extension Cord

39019 - 9ft Heavy-duty Multi-outlet Extension Cord

The actual product may differ from image shown

Manufacturer Part No:
39019
Newark Part No.:
45Y0221

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Highly rated, heavy gauge extension cord features three taps for connecting up to three pieces of equipment beyond the reach of an AC outlet. Ideal for powering tools, pro audio, video and stage lighting equipment. Features a rugged red and black SJT jacket suitable for rugged use both indoors and outdoors.
  • Triple tap 9 ft. extension cord
  • Professional-grade 14 AWG, 3-conductor power cord
  • UL and CUL listed
  • 15A rated for use with up to 1,875 watts max

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$9.99 $ 9.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.