Low

701K-G - 

Bundle Kit, Carrying Case, High Power Tone Generator, Probe Kit, Tone Probe Amplifier

701K-G - Bundle Kit, Carrying Case, High Power Tone Generator, Probe Kit, Tone Probe Amplifier

The actual product may differ from image shown

Manufacturer Part No:
701K-G
Newark Part No.:
86R1167
Product Range
Greenlee 701K
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Carrying Case, High Power Tone Generator, Probe Kit, Tone Probe Amplifier
:
Greenlee 701K
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 701K-G is a fully upgraded powerful 701K industry-standard professional Tone and Probe Tracing Kit. The tone and probe kit offers superior tracing for low voltage uses such as telephone, data and security alarm wiring. Essential equipment for the internal wiring technician, it provides the ability to check voltage on wire pairs as well as generate a tagging tone along the wire which is then picked up by the tracing probe with new features that include overall improved internal circuitry in both the amplifier and the tone generator, an LED headlight, a headset jack, short-circuit beeper and external warble-select.
  • Talk battery supply
  • Enhanced voltage protection in all modes
  • Ease of operation
  • Reliability
  • Large speaker for noisy environments
  • Sends two distinct tracing tone signatures using modular plug, RJ11/45 socket adaptor or test leads
  • Choice of plastic or metallic probe tip
  • Enhanced voltage protection in all modes

Applications

Test & Measurement

Contents

Carrying case, High power tone generator, Probe kit, Tone probe amplifier.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
165 in stock

Each

1+ $35.91 Web only price

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$118.09 $ 118.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $131.21
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.