Low

701K-G/6A - 

Bundle Kit, Carrying Case, High Power Tone Generator, Probe Kit, Test Clips, Tone Probe Amplifier

701K-G/6A - Bundle Kit, Carrying Case, High Power Tone Generator, Probe Kit, Test Clips, Tone Probe Amplifier

The actual product may differ from image shown

Manufacturer Part No:
701K-G/6A
Newark Part No.:
86R1168
Product Range
Greenlee 701K
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Carrying Case, High Power Tone Generator, Probe Kit, Test Clips, Tone Probe Amplifier
:
Greenlee 701K
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Recognised by technicians around the world as the industry standard for cable and wire identification. The kit can be used to identify single conductors or cables within a bundle, at a cross connect pointer on any conductive material.
  • Amplifier can be used with any tone generator
  • Polarity testing
  • Continuity testing
  • Talk battery supply
  • Selectable warble tone
  • 3-Colour LED (identifies AC ring voltage)
  • Weather resistant design
  • ABN Clip version

Contents

Contents: 77HP high power tone generator, 200EP Inductive amplifier and sturdy polyester carry case.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
165 in stock

Each

1+ $35.91 Web only price

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$134.49 $ 134.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $134.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.