Low

GREENLEE COMMUNICATIONS  PA1573  Cable Continuity Tester, LAN & Telecom Kit, 600 ohm, 150.37 mm, 34.29 mm, 27.43 mm

GREENLEE COMMUNICATIONS PA1573
Manufacturer Part No:
PA1573
Newark Part No.:
87H5780
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The PA1573 is a Tone and Probe Plus Cable-Check™/Telephone Test Set and LAN Cable-Check™ Kit features true cable mapping function identifies good connection/opens/shorts/crosses, connector/cable pin-out, clear LED display for each pin/shield and shielded RJ45 modular plug socket.
  • Automatic display of mapping with dual speeds - Slow or fast
  • Tests RJ11 and RJ45 cables with runs up to 600ft
  • Check polarity of telephone line
  • View telephone line status - Dial tone, ringing or busy line
  • Provides talk power for telephone lines and butt set use
  • Selectable dual/single tone application for balanced and unbalanced circuits
  • Four tone generator patterns
  • Test continuity of wires, cables and loads
  • Tone generator features auto-off function
  • Jack for headset
  • Audible speaker with adjustable volume control

 

Product Information

Tester Type:
-
Resistance:
600ohm
External Height:
5.92"
External Width:
1.35"
External Depth:
1.08"
Product Range:
-
RoHS Compliant:
Yes
Kit Contents:
Tester, Remote, RJ45 patch cords, RJ11 cord w/ Alligator clips, RJ11 patch cord, 9V batteries
For Use With:
RJ11/45 Connections; Data & Telephone Cable
Features:
Identify connector & cable pin-out w/true cable mapping for patch cords & cable; Continuity Testing, Line Condition, Signal Tracing & Wire ID w/Tone Generator & Tone Probe Cable Tracer
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.