Low

76RSB08ST - 

DIP / SIP Switch, Recessed Rocker, 8 Circuits, SPST, Through Hole, 76 Series, DIP Sealed, 30 VDC

76RSB08ST - DIP / SIP Switch, Recessed Rocker, 8 Circuits, SPST, Through Hole, 76 Series, DIP Sealed, 30 VDC

The actual product may differ from image shown

Manufacturer:
GRAYHILL GRAYHILL
Manufacturer Part No:
76RSB08ST
Newark Part No.:
33K2678
Product Range
76 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8Circuits
:
SPST
:
Through Hole
:
76 Series
:
DIP Sealed
:
30VDC
:
150mA
:
Rocker
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

106 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$1.95 $ 1.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Standard packaging

Details: 
What is the standard packaging? How many per tube?
4 years, 2 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
These are sold individually
4 years, 2 months ago
by
Ally
-1point
0out of 1found this answer helpful.
Was this helpful?(0)(1)
1 of 1
  • 2015-06-11T15:21:18.920-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_33K2678, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.