Low

GRAYHILL  76PSB10ST  SWITCH, DIP, 10 POS, SPST, PIANO

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GRAYHILL
  • Newark Part No.: 33K2665
  • Manufacturer Part No 76PSB10ST

Product Information


  • Actuator Style: Piano Key
  • Contact Configuration: SPST
  • Contact Current DC Max: 150mA
  • Contact Voltage DC Max: 30VDC
  • No. of Circuits: 10
  • No. of Switch Positions: 10
  • Pitch Spacing: 2.54mm
  • SVHC: To Be Advised
  • Switch Actuator Style: Piano Key
  • Switch Mounting: Through Hole
  • Switch Type: DIP Sealed

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1721

Availability

Availability:  0

    Supplier lead time 13 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.14

Buy

Price

Quantity List Price
1 - 49 $3.14
50 - 99 $3.03
100 - 249 $2.95
250 - 499 $2.84
500+ $2.75

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought