Low

GRAYHILL  70GRCK4R  I/O RACK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GRAYHILL
  • Newark Part No.: 16F7273
  • Manufacturer Part No 70GRCK4R

Product Information


  • Accessory Type: 4 Channel G5 Rack
  • Current Rating: -
  • External Depth: 85.34mm
  • External Width: 82.55mm
  • For Use With: Controllers
  • Length: 119.38mm
  • RoHS Compliant: No
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1942
  •  130/1948

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/8/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $31.04

Buy

Price

Quantity List Price
1 - 14 $31.04
15 - 24 $29.16
25 - 49 $27.63
50 - 99 $26.94
100+ $26.09

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought