Low

GRAYHILL  70G-OAC5  G5 AC OUTPUT MODULE

GRAYHILL-70G-OAC5-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GRAYHILL
  • Newark Part No.: 13N9408
  • Manufacturer Part No 70G-OAC5

Product Information


Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.75

Buy

Price

Quantity List Price
1 - 99 $16.75
100 - 4999 $15.39
5000+ $15.37

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
17M6573
C4OAC

C4OAC

CROUZET

I/O MODULE

I/O MODULE; Current Rating:22A; Accessory Type:AC Output Module; External Width:48.77mm; For Use With:Crouzet Solid State Relays; Length:44.45mm; No. of Analog Inputs:1; No. of Analog Outputs:1; No. of Outputs:1; Output Current:3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

34

1+ $29.97 10+ $28.16 50+ $26.90 100+ $26.18

Buy
  • 34 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Customers Also Bought