Low

GRAYHILL  70G-OAC24  I/O MODULE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GRAYHILL
  • Newark Part No.: 96F5623
  • Manufacturer Part No 70G-OAC24

Product Information


  • Current Rating: 3.5A
  • No. of Analog Inputs: 1
  • No. of Analog Outputs: 1
  • RoHS Compliant: No
  • SVHC: No SVHC (16-Jun-2014)
  • Signal Input Type: 18 to 32VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1942
  •  130/1948

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/13/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $11.90

Buy

Price

Quantity List Price
1 - 14 $11.90
15 - 24 $11.48
25 - 49 $10.88
50 - 99 $10.40
100+ $9.86

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
17M6573
C4OAC

C4OAC

CRYDOM

I/O MODULE

I/O MODULE; Current Rating:22A; Accessory Type:AC Output Module; External Width:48.77mm; For Use With:Crouzet Solid State Relays; Length:44.45mm; No. of Analog Inputs:1; No. of Analog Outputs:1; No. of Outputs:1; Output Current:3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

25

1+ $29.67 10+ $27.88 50+ $26.63 100+ $25.92

Buy
  • 25 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15

Associated Products


Customers Also Bought