Low

GRAYHILL  70G-IDC5  G5 DC INPUT MODULE

GRAYHILL-70G-IDC5-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GRAYHILL
  • Newark Part No.: 13N9394
  • Manufacturer Part No 70G-IDC5

Product Information


Availability

Availability:  21

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.24

Buy

Price

Quantity List Price
1 - 99 $15.24
100 - 4999 $13.99
5000+ $13.97

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
17M6573
C4OAC

C4OAC

CROUZET

I/O MODULE

I/O MODULE; Current Rating:22A; Accessory Type:AC Output Module; External Width:48.77mm; For Use With:Crouzet Solid State Relays; Length:44.45mm; No. of Analog Inputs:1; No. of Analog Outputs:1; No. of Outputs:1; Output Current:3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

54

1+ $29.97 10+ $28.17 50+ $26.91 100+ $26.19

Buy
  • 54 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
17M6571
C4IDC

C4IDC

CROUZET

I/O MODULE

I/O MODULE; Current Rating:20mA; Accessory Type:DC Input Module; External Width:48.77mm; For Use With:Crouzet Solid State Relays; Length:44.45mm; No. of Analog Inputs:1; No. of Analog Outputs:1; No. of Outputs:1; Output Current:50mA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

12

1+ $26.31 10+ $24.71 50+ $23.62 100+ $22.99

Buy
  • 12 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Customers Also Bought