Low

GRAYHILL  62AG22-L0-060C  ENCODER, INCREMENTAL, 5VDC, 100RPM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GRAYHILL
  • Newark Part No.: 05W4459
  • Manufacturer Part No 62AG22-L0-060C

Product Information


  • No. of Channels: -
  • Rotational Speed Max: 100rpm
  • SVHC: To Be Advised
  • Sensor Supply Voltage: 5VDC
  • Supply Voltage Max: 5V
  • Supply Voltage Min: -

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/31/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $32.22

Buy

Price

Quantity List Price
1 - 14 $32.22
15 - 24 $29.93
25 - 49 $28.93
50+ $27.78

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought