Low

GRAYHILL  60C22-M7-4-040C  ENCODER, OPTICAL, W/PUSHBUTTON

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GRAYHILL
  • Newark Part No.: 46T8760
  • Manufacturer Part No 60C22-M7-4-040C

Product Information


  • No. of Channels: 2
  • Rotational Speed Max: -
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/29/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $54.44

Buy

Price

Quantity List Price
1 - 24 $54.44
25 - 49 $51.96
50 - 99 $50.57
100 - 249 $48.92
250+ $47.26

GRAYHILL-60C22-M7-4-040C-ENCODER, OPTICAL, W/PUSHBUTTON;ENCODER, OPTICAL, W/PUSHBUTTON; No. of Channels:2; Rotational Speed Max:-; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; SVHC:No SVHC (16-Jun-2014) ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought