Low

55-5580 - 

Select 8" Paper Cone Woofer 8 ohm

55-5580 - Select 8" Paper Cone Woofer 8 ohm
55-5580 - Select 8" Paper Cone Woofer 8 ohm
55-5580 - Select 8" Paper Cone Woofer 8 ohm
55-5580 - Select 8" Paper Cone Woofer 8 ohm
55-5580 - Select 8" Paper Cone Woofer 8 ohm

The actual product may differ from image shown

Manufacturer Part No:
55-5580
Newark Part No.:
84Y8071

Product Information

:
Speaker
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Top Technology has its price. But there must be solutions for applications which require a good sound at reasonable costs. For this we have developed the Gradient Select Series. We have proven with many speaker kits that those can be top in speaker sound. These speakers operate on a proven technology and without unnecessary extras. Nevertheless, they are technically up to date. They have characteristics that are not always common in this price range. Reliable, available universally and at 4 and 8 ohms. Gradient Select speakers have a very good price-performance ratio. Affordable loudspeaker drivers without compromising the technical data and good quality. The line consists of a wide range woofers, midwoofers, and full-range drivers.
  • Designed for front mounting or countersinking
  • Coated paper cone
  • Smooth frequency response and linear roll-of
  • Size: 8"
  • Membrane material: Coated-Paper
  • Surround material: Rubber
  • Basket material: Steel
  • Magnet material: Ferrite
  • Outside diameter (mm): 218
  • Cutout diameter (mm): 184
  • Depth (mm): 84
  • Imp. (Zn/ohm): 8
  • Music (W): 210
  • Nominal (W): 90
  • SPL (1W/1M): 87 dB
  • Cutout diameter (mm):
  • Fs: 38 Hz
  • VAS: 44.9
  • QMS: 3.7
  • QES: 1.05

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$24.99 $ 24.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $24.99
4 + $23.74
12 + $22.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.