Low

53-5145 - 

Air Motion Tweeter with Round Aluminum Flange

53-5145 - Air Motion Tweeter with Round Aluminum Flange
53-5145 - Air Motion Tweeter with Round Aluminum Flange
53-5145 - Air Motion Tweeter with Round Aluminum Flange
53-5145 - Air Motion Tweeter with Round Aluminum Flange
53-5145 - Air Motion Tweeter with Round Aluminum Flange
53-5145 - Air Motion Tweeter with Round Aluminum Flange

The actual product may differ from image shown

Manufacturer Part No:
53-5145
Newark Part No.:
84Y8040

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This Air motion tweeter was designed with the idea of competing with the top-tier tweeters. An ideal tweeter in high multi-path combinations for all kinds of music from pop to blues and rock to jazz and classical music. It truly sets itself apart from other air motion tweeters and sets standards all its own. In addition, the AT1R has been developed as a dipole, so that the sound is radiated evenly forwards and backwards.? Small details, such as the improved membrane material, stronger magnetic rods, the optimized sound guidance and a rear damping make this an outstanding tweeter.
  • Wonderful high-frequency extension
  • Di-pole design
  • Perfect for a 3-way cabinet design
  • Basket material: Aluminum
  • Magnet material: Neodymium
  • Outside diameter (mm): 104
  • Cutout diameter (mm): 73 + terminals
  • Depth (mm): 16.2
  • Imp. (Zn/ohm): 4
  • Nominal (W): 60
  • SPL (1W/1M): 91 dB
  • Fs: 2500 Hz
  • Depth (mm):
  • 16. 2Thiele Small Parameters
  • Imp. (Zn/ohm):
  • 4
  • Nominal (W):
  • 60
  • SPL (1W/1M):
  • 91 dB
  • Fs:
  • 2500 Hz

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$189.99 $ 189.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $189.99
4 + $180.49
12 + $170.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.