Low

52-210 - 

Axis 5" Fullrange Speaker

52-210 - Axis 5" Fullrange Speaker
52-210 - Axis 5" Fullrange Speaker
52-210 - Axis 5" Fullrange Speaker
52-210 - Axis 5" Fullrange Speaker
52-210 - Axis 5" Fullrange Speaker
52-210 - Axis 5" Fullrange Speaker
52-210 - Axis 5" Fullrange Speaker
52-210 - Axis 5" Fullrange Speaker
52-210 - Axis 5" Fullrange Speaker

The actual product may differ from image shown

Manufacturer Part No:
52-210
Newark Part No.:
84Y8033

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Gradient Axis series offers high-quality appearance and excellent workmanship. The measured values can be seen. Massive die-cast basket with small webs, impregnated Kevlar-paper cone, linen double bead, Flirr cone, phase plug-aluminum, two-layer voice coil on Kapton 25 mm and magnetic shockproof rubber.
  • High-fidelity audio reproduction
  • Heavy-duty 6-hole cast frame
  • Size: 5"
  • Membrane material: Kevlar-Paper
  • Surround material: Tissue
  • Basket material: Aluminum
  • Magnet material: Ferrite
  • Outside diameter (mm): 151
  • Cutout diameter (mm): 124
  • Depth (mm): 68
  • Imp. (Zn/ohm): 8
  • SPL (1W/1M): 89.3 dB
  • Fs: 68 Hz
  • Mms(g): 5.2
  • Cms (mm/N): 1.06
  • 124
  • Sd (cm2): 85
  • VAS: 10.7
  • QMS: 5.46
  • QES: 0.
  • QTS: 0.56
  • Fs:
  • 68 Hz
  • Mms(g):
  • 5. 2

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$38.99 $ 38.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $38.99
4 + $37.04
12 + $35.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.