Low

TE3215B - 

32 IN LED TV

TE3215B - 32 IN LED TV

The actual product may differ from image shown

Manufacturer:
GPX GPX
Manufacturer Part No:
TE3215B
Newark Part No.:
67Y7090

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

32" LED TV This high definition LED TV features a beautiful crystal clear display and the 3 HDMI Inputs support sources up to 1080p. An HDTV Tuner is built in allowing for high definition over-the-air digital playback. Use the PC Input to turn your TV into a High Definition Computer Monitor. Your computer's sound can be run through the Audio Input, instantly increasing the quality of your laptop or desktop computer's audio.
  • 32” LED display
  • HDMI supports: 720p, 1080i, 1080p
  • 1366 x 768 native resolution
  • Aspect ratio: 16:9, 4:3, Zoom, Cinema
  • Dynamic contrast: 15,000:1
  • Brightness: 200cd/m2
  • Max color: 16.7 million
  • Contrast: 1000:1
  • Response time: <20ms
  • Viewing angle: 170°H, 170°V
  • ATSC/NTSC tuner
  • Progressive scan
  • V-chip - Parental/viewer controls
  • Multi-language on-screen display ,Auto scan, Electronic program guide, Sleep timer
  • Closed captioning, Digital volume control
  • Built-in stereo speakers, 3 HDMI inputs, Component video input, VGA PC video input, Composite video input
  • USB port: supports JPEG, MP3 file formats and firmware updates
  • Optical digital audio output, RCA stereo inputs, RCA stereo audio outputs, 3.5mm PC audio input, Stereo headphone jack, Built-in stereo speakers, RF input
  • Full-function remote, Wall mountable
  • Swivel stand, Removable stand
  • Dual voltage: 220V/50Hz, 120V/60Hz
  • AC power input: built-in AC power cable
  • Dimensions w/stand: 29"L x 8.4"W x 18.8"H. Weight: 12 Lbs.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1 Further stock expected to ship on Dec 17, 2017

More stock available week commencing 1/1/18
$239.99 $ 239.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $239.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.