Low

TDE2282B - 

22" LED TV with Built In DVD Player 1080P

TDE2282B - 22" LED TV with Built In DVD Player 1080P

The actual product may differ from image shown

Manufacturer:
GPX GPX
Manufacturer Part No:
TDE2282B
Newark Part No.:
62X6575
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Use the PC Input to turn your TV into a High Definition Computer Monitor. Your computer's sound can be run through the Audio Input, instantly increasing the quality of your laptop or desktop computer's audio.
  • 21.5" LED display
  • Display supports: 720p, 1080i, 1080p
  • 1x2 Splitter / Sender
  • DVD player: DVD, DVD±R/RW
  • CD player: CD, CD-R/RW, JPEG CD
  • Aspect ratio: 16:9
  • Brightness: 450cd/m2
  • Contrast: 3000:1
  • Max color: 16.7 million
  • Response time: <6.5ms
  • Viewing angle: 176°H, 176°V
  • ATSC/NTSC tuner
  • NTSC video system
  • Progressive Scan
  • V-chip
  • Multi-language on-screen display
  • Slot-load disc player
  • Auto-scan
  • Electronic program guide
  • Sleep timer
  • Closed captioning
  • Digital volume control
  • Built-in speakers
  • HDMI input

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$171.00 $ 171.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $189.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.