Low

GP BATTERIES  GP14AU-C2  Non-rechargeable Battery, Super, Pack of 2, Alkaline, 1.5 V, C, Raised Positive and Flat Negative

GP BATTERIES GP14AU-C2
Manufacturer Part No:
GP14AU-C2
Newark Part No.:
63R6140
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Battery Voltage:
1.5V
Battery Size Code:
C
Battery Technology:
Alkaline
Battery Capacity:
-
Battery Terminals:
Raised Positive and Flat Negative
External Diameter:
26.2mm
External Height:
50mm
External Width:
-
External Depth:
-
Weight:
60g
Battery IEC Code:
LR14
Battery NEDA Code:
14A
Product Range:
GP Ultra Alkaline
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

Associated Products