GOSSEN METRAWATT  METRAHIT X-TRA  Digital Multimeter, True RMS, 12000 Count, Auto/Manual Ranging with Infrared Interface

GOSSEN METRAWATT METRAHIT X-TRA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24M4796
  • Manufacturer Part No METRAHIT X-TRA

Product Specifications, Documents & More


  • Current Measure AC Max: 100mA
  • Current Measure DC Max: 100mA
  • DMM Functions: Current, Voltage, Frequency, Resistance, Temperature
  • DMM Response Type: True RMS
  • Display Count: 11999
  • No. of Digits: 4.5
  • Range Selection: Auto, Manual
  • Resistance Measure Max: 40Mohm
  • SVHC: To Be Advised
  • Voltage Measure AC Max: 1kV
  • Voltage Measure DC Max: 1kV

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $872.12 $872.12

Buy

Price

Quantity List Price
1 - 4 $872.12
5 - 9 $841.79
10 - 24 $811.45
25 - 49 $784.91
50+ $758.37
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a replacement battey for TRMS handheld digital multimeter (part number METRAHIT X-TRA)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet this multimeter can be powered by two 1.5V 'AA' sized batteries. So suggested part number for batteries is PC1500BKD.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:03.506-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_24M4796, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought