Low

PC6-YL-50 - 

50 YELLOW CAT6 PATCH CA 550MHZ MOLDED CONNECTORS

PC6-YL-50 - 50 YELLOW CAT6 PATCH CA 550MHZ MOLDED CONNECTORS

The actual product may differ from image shown

Manufacturer:
GOLDX GOLDX
Manufacturer Part No:
PC6-YL-50
Newark Part No.:
31T9648

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This 550MHz category 6 UTP patch cable offers data transmission rates of up to 155Mbps, a 35% improvement over standard Cat 5e cables. Supports today's 100Mbps fast ethernet standards and tomorrow's 1000Mbs needs.
  • Indulge your visual senses with 1440x900 resolution and 5ms quick response time for work and entertainment.
  • The best dual-display companion with your widescreen notebook enlarges the visual space for multi-tasking efficiency.
  • Dual Inputs of D-sub and DVI with HDCP Supported.
  • Built-in hidden stereo speakers enable audio enjoyment together with true-to-life visual.
  • Convenient key controls for functional set-up in the multi-language OSD.
  • Cable manager gets rid of tangling cables and wires.
  • VESA Wall Mount Standard (100 x 100 mm ).
  • 25° ( forward 5°, backwards 20° )Tilting Angle.
  • KENSINGTON Security Lock. Greener Materials
  • Mercury-free LED-backlit panel
  • Corrugated cardboard packaging with at least 80% recycled content
  • Slim-flat packaging allows more cartons to be fitted per cargo, reducing transportation costs and CO2 emission Energy and Planet Saving
  • 37.2k Wh electricity saving
  • 23.6kg reduction in CO2emissions, equivalent to:
  • 1.9 trees planted
  • 2 years of oxygen for a family of fourSpecifications

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$7.99 $ 7.99
Price for:
Spool of 50
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.99
10 + $7.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.