Low

PC6-PL-01 - 

1FT PURPLE CATEGORY 6 PATCH CABLE 550MHZ

PC6-PL-01 - 1FT PURPLE CATEGORY 6 PATCH CABLE 550MHZ

The actual product may differ from image shown

Manufacturer:
GOLDX GOLDX
Manufacturer Part No:
PC6-PL-01
Newark Part No.:
27T6655

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This 550MHz category 6 UTP patch cable offers data transmission rates of up to 155Mbps, a 35% improvement over standard Cat 5e cables. Supports today's 100Mbps fast ethernet standards and tomorrow's 1000Mbs needs.
  • Color: GRAY
  • Length: 1 foot
  • 4 pair 24AWG unshielded wiring
  • RJ-45 connectors
  • Meets EIA/TIA 568B standards
  • Note: One Cable per order

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

340 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

13 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 10/30/17
$0.67 $ 0.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.67
10 + $0.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.