Low

PC6-BK-01 - 

1 BLACK CAT6 PATCH CABLE 550MHZ MOLDED CONNECTORS

PC6-BK-01 - 1 BLACK CAT6 PATCH CABLE 550MHZ MOLDED CONNECTORS

The actual product may differ from image shown

Manufacturer:
GOLDX GOLDX
Manufacturer Part No:
PC6-BK-01
Newark Part No.:
27T6647

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This 550MHz category 6 UTP patch cable offers data transmission rates of up to 155Mbps, a 35% improvement over standard Cat 5e cables. Supports today's 100Mbps fast ethernet standards and tomorrow's 1000Mbs needs.
  • Compliant with USB 2.0 and USB 1.1 specifications
  • Compliant with IEEE 802.3 (10Base-T) and 802.3u (100Base-TX) standards
  • Supports both full-duplex and half-duplex operations
  • Supports suspend mode and remote wakeup via link-up and magic packet
  • Powered by USB port. No external power adapter required
  • Equipped with diagnostic LEDs
  • Plug & Play installationSystem Requirements
  • IBM compatible Pentium-233MHz or faster PC or Mac
  • 64 MB RAM or more
  • One available USB port
  • Windows 2000, XP, Vista, Windows7; Macr OS X 10.xPackage Contents
  • USB2.0 Ethernet Adapter x1
  • CD (Driver & User's Manual) x1
  • Quick Installation Guide x1

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

757 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$0.69 $ 0.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.69
10 + $0.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.