Low

PC6-RE-50 - 

50 RED CAT6 PATCH CABLE 550MHZ MOLDED CONNECTORS

PC6-RE-50 - 50 RED CAT6 PATCH CABLE 550MHZ MOLDED CONNECTORS

The actual product may differ from image shown

Manufacturer:
GOLDX GOLDX
Manufacturer Part No:
PC6-RE-50
Newark Part No.:
31T9647

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This 550MHz category 6 UTP patch cable offers data transmission rates of up to 155Mbps, a 35% improvement over standard Cat 5e cables. Supports today's 100Mbps fast ethernet standards and tomorrow's 1000Mbs needs.
  • Color: PURPLE
  • Length: 50 feet
  • 4 pair 24AWG unshielded wiring
  • RJ-45 connectors
  • Meets EIA/TIA 568B standards
  • Note: One Cable per order

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

3 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 11/6/17
$7.99 $ 7.99
Price for:
Spool of 50
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.99
10 + $7.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.