GLOBAL CONNECTOR TECHNOLOGY  USB3140-30-0170-1-C  MICRO USB, 2.0 TYPE B, RECEPTACLE, SMT

GLOBAL CONNECTOR TECHNOLOGY USB3140-30-0170-1-C

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The USB3140-30-0170-1-C is a vertical Micro USB Type-B Receptacle with 30μinch gold-plated copper alloy contacts. It supports USB 2.0 version, 0.70mm shell stake length, with mating entry face, 5 positions and surface mount.
  • 30mΩ Maximum contact resistance
  • 1000MΩ Minimum insulating resistance
  • 10000-cycle Mechanical durability

Applications

Computers & Computer Peripherals
Back to top

Product Specifications, Documents & More


  • Connector Mounting: Surface Mount
  • Connector Type: USB 2.0 Micro B
  • Contact Material: Copper Alloy
  • Contact Plating: Gold Plated Contacts
  • Contact Termination: Surface Mount Vertical
  • Gender: Receptacle
  • No. of Positions: 5
  • Orientation: Vertical
  • SVHC: No SVHC (15-Jun-2015)
  • Series: USB3140
  • USB Connector Type: Micro USB Type B
  • USB Version: USB 2.0

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/818
  •  132/824

Availability

Availability:  494


  • 494 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.741 $0.741

Buy

Price

Quantity List Price
1 - 9 $0.741
10 - 24 $0.657
25 - 49 $0.612
50 - 99 $0.562
100 - 249 $0.478
250 - 499 $0.436
500 - 999 $0.399
1000+ $0.373
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28X2580
USB3140-30-0170-1-C

USB3140-30-0170-1-C

GLOBAL CONNECTOR TECHNOLOGY

MICRO USB, 2.0 TYPE B, RECEPTACLE, SMT

Awaiting Delivery

Price for: Full Reel 1

500+ $0.399 1000+ $0.373

Buy
 
Check more stock
    More stock available week commencing 4/4/16
Contact me when back in stock

Associated Products


Customers Also Bought