Low

USB3070-30-A - 

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

USB3070-30-A - USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

The actual product may differ from image shown

Manufacturer Part No:
USB3070-30-A
Newark Part No.:
58T0862
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The USB3070-30-A is a micro-USB type-B Receptacle Connector with UL94V-0 flame-rated LCP black housing and surface mount.
  • Side Entry
  • USB 2.0 Version
  • Horizontal Orientation
  • Gold-plated Copper Alloy Contact Terminal

Applications

Computers & Computer Peripherals

Product Information

:
Micro USB Type B
:
USB 2.0
:
Receptacle
:
5Positions
:
Surface Mount
:
Right Angle
:
Copper Alloy
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

327 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.239 $ 0.24
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.595
50 + $0.528
100 + $0.495
250 + $0.462
500 + $0.412
1000 + $0.383
1500 + $0.354
3000 + $0.298
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.