Low

GLOBAL CONNECTOR TECHNOLOGY  MEM2066-02-190-00-A  CONNECTOR, MEMORY CARD, MICRO SD, 8 POSITION, 1.1MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Memory Card
  • Contact Material: Copper
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Right Angle
  • No. of Contacts: 8
  • Pitch Spacing: 1.1mm
  • Product Range: Micro SD Series
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 87X8191 - Connector Type:Memory Card; Product Range:MEM2067 Series; No. of Contacts:8; Contact Material:Copper Alloy; Contact Plating:Gold ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
87X8191
MEM2067-02-180-00-A

MEM2067-02-180-00-A

GLOBAL CONNECTOR TECHNOLOGY

MEMORY CARD CONNECTOR, 8 POSITION

MEMORY CARD CONNECTOR, 8 POSITION; Connector Type:Memory Card; Product Range:MEM2067 Series; No. of Contacts:8; Contact Material:Copper Alloy; Contact Plating:Gold ;RoHS Compliant: Yes

145

1+ $1.01 10+ $0.837 25+ $0.771 50+ $0.699 More pricing

Buy
  • 145 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/19/15

Customers Also Bought