Low

GLOBAL CONNECTOR TECHNOLOGY  FFC2A30-06-T-L  FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, FFC2A30 Series, Surface Mount, Top

GLOBAL CONNECTOR TECHNOLOGY FFC2A30-06-T-L
Manufacturer Part No:
FFC2A30-06-T-L
Newark Part No.:
39T0620
Product Range
FFC2A30 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
0.5mm
No. of Contacts:
6Contacts
Gender:
Receptacle
Product Range:
FFC2A30 Series
Contact Termination Type:
Surface Mount
Contact Position:
Top
No. of Rows:
1 Row
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
FFC / FPC Thickness:
0.3mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.