Low

BG302-04-A-L-G - 

Board-To-Board Connector, 2.54 mm, 4 Contacts, Receptacle, White Lite BG302 Series, Through Hole

BG302-04-A-L-G - Board-To-Board Connector, 2.54 mm, 4 Contacts, Receptacle, White Lite BG302 Series, Through Hole
BG302-04-A-L-G - Board-To-Board Connector, 2.54 mm, 4 Contacts, Receptacle, White Lite BG302 Series, Through Hole

The actual product may differ from image shown

Manufacturer Part No:
BG302-04-A-L-G
Newark Part No.:
82T3357
Product Range
White Lite BG302 Series

Product Overview

The BG302-04-A-L-G is a 4-contact 2.54mm white right angle Board-to-board Socket with gold plated copper alloy contacts and an UL94V-0 natural LCP 30% glass filled polyester standard insulator. The BG302 series receptacle has tuning fork type contacts and through hole type PCB mount. LCP is suitable for IR reflow, wave and manual solder.
  • No locating peg
  • 3A Current rating
  • 20mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 1000VAC for one minute Dielectric withstanding voltage
  • 0.64mm Mates with square pin size

Applications

Industrial, Consumer Electronics

Product Information

:
2.54mm
:
4Contacts
:
Receptacle
:
White Lite BG302 Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

269 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.50 $ 0.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.50
10 + $0.425
25 + $0.40
50 + $0.375
100 + $0.35
250 + $0.325
500 + $0.30
1000 + $0.211
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.