Low

TG70 - 

STRAP WRENCH, TORQUE, 165.1MM

GLENAIR TG70

The actual product may differ from image shown

Manufacturer:
GLENAIR GLENAIR
Manufacturer Part No:
TG70
Newark Part No.:
87W7627
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
76.2mm
:
3"
:
165.1mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TG70 is a Connector Strap Wrench with nickel-plated handle and 3/8-inch square drive. It has passivated stainless steel wedge and 1/2-inch impregnated fabric strap. Recommended installation torque is approximately 80% of MIL-C-85049 accessory thread strength values. Glenair recommends using 600 series torque tools whenever possible. When torque loading exceeds 75-inch pounds or to attain the heavy-duty torque values shown, a double wrap strap provides suitable friction to achieve torque values. Glenair recommends that heavy-duty torque values be directly read through the connector shell body with the use of 600-005 connectors holding tools.

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

55 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/18/17
$69.39 $ 69.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $77.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.