Low

GLENAIR  MS3417-12N  STRAIN RELIEF, SIZE 12

Series:-; For Use With:MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III Circular Connectors; Connector Shell Size:12; Strain Relief Material:Aluminium; Cable Diameter Max:10.6mm

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GLENAIR
  • Newark Part No.: 92B8751
  • Manufacturer Part No MS3417-12N

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 87W7552 - Product Range:-; Connector Shell Size:12; Strain Relief Material:Aluminium; Cable Diameter Max:10.6mm; For Use With:MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III Circular Connectors

Price

Quantity List Price
1 - 9 $20.25
10 - 24 $18.57
25 - 49 $15.92
50+ $13.29

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
87W7552
MS3417-12N

MS3417-12N

GLENAIR

STRAIN RELIEF, SIZE 12, ALUMINIUM

STRAIN RELIEF, SIZE 12, ALUMINIUM; Product Range:-; Connector Shell Size:12; Strain Relief Material:Aluminium; Cable Diameter Max:10.6mm; For Use With:MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III Circular Connectors

17

1+ $19.98 10+ $18.44 25+ $16.25 50+ $14.60

Buy
  • 17 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15

Customers Also Bought